
US2-AMCBR1I-12 | |
|---|---|
DigiKey Part Number | 4186-US2-AMCBR1I-12-ND |
Manufacturer | |
Manufacturer Product Number | US2-AMCBR1I-12 |
Description | A/M to Micro B/M, Down Angle |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Down Angle 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.00000 | $26.00 |
| 5 | $25.20000 | $126.00 |
| 10 | $24.70000 | $247.00 |
| 25 | $23.40000 | $585.00 |
| 50 | $22.36000 | $1,118.00 |



