New at DigiKey
U4T1C01C02P010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4T1C01C02P010

DigiKey Part Number
4186-U4T1C01C02P010-ND
Manufacturer
Manufacturer Product Number
U4T1C01C02P010
Description
USB 40Gbps C-C Dual Lock, 1m
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.00000$60.00
5$58.20000$291.00
10$57.00000$570.00
25$54.00000$1,350.00
50$51.60000$2,580.00