
U3S1A01C6D-050 | |
|---|---|
DigiKey Part Number | 4186-U3S1A01C6D-050-ND |
Manufacturer | |
Manufacturer Product Number | U3S1A01C6D-050 |
Description | USB 3.2, A to Angled C Lock, 5m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |
| 5 | $58.20000 | $291.00 |
| 10 | $57.00000 | $570.00 |
| 25 | $54.00000 | $1,350.00 |
| 50 | $51.60000 | $2,580.00 |


