U3S1A01C12-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3S1A01C12-030

DigiKey Part Number
4186-U3S1A01C12-030-ND
Manufacturer
Manufacturer Product Number
U3S1A01C12-030
Description
USB 3.1 A to C Dual Lock, 3m
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer, Screw Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.00000$46.00
5$44.62000$223.10
10$43.70000$437.00
25$41.40000$1,035.00
50$39.56000$1,978.00