
FIRENEX-ULKS12 | |
|---|---|
DigiKey Part Number | 4186-FIRENEX-ULKS12-ND |
Manufacturer | |
Manufacturer Product Number | FIRENEX-ULKS12 |
Description | USB 3.0 Active, A to B, 12m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 39.37' (12.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Repeater |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.00000 | $165.00 |
| 5 | $160.05000 | $800.25 |
| 10 | $156.75000 | $1,567.50 |
| 25 | $148.50000 | $3,712.50 |
| 50 | $141.90000 | $7,095.00 |


