
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newland | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | 300 scan/s | |
Sensor Type | CCD | |
Voltage - Supply | 3.3VDC | |
Features | - | |
Mounting Type | - | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |
| 10 | $54.00000 | $540.00 |









