
SETS-M2-4 | |
|---|---|
DigiKey Part Number | 5662-SETS-M2-4-ND |
Manufacturer | |
Manufacturer Product Number | SETS-M2-4 |
Description | MACHINE SCREW FLAT HEAD TORX M2 |
Customer Reference | |
Detailed Description | M2 Flat Head Machine Screw Torx Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NBK America, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Torx | |
Features | - | |
Thread Size | M2 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | 0.020" (0.50mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.177" (4.50mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $21.18000 | $423.60 |








