00406242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00406242

DigiKey Part Number
5517-00406242-ND
Manufacturer
Manufacturer Product Number
00406242
Description
NavePoint 42U Cabinet Top Mount
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 12.000" L x 17.200" W x 2.000" H (304.80mm x 436.88mm x 50.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
42U
Dimensions - Panel
-
Dimensions - Overall
12.000" L x 17.200" W x 2.000" H (304.80mm x 436.88mm x 50.80mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$145.99000$145.99