00406132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00406132

DigiKey Part Number
5517-00406132-ND
Manufacturer
Manufacturer Product Number
00406132
Description
NavePoint 16 Port USB Charging S
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 22.000" L x 21.500" W x 16.250" H (558.80mm x 546.10mm x 412.75mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
8U
Dimensions - Panel
-
Dimensions - Overall
22.000" L x 21.500" W x 16.250" H (558.80mm x 546.10mm x 412.75mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$800.00000$800.00