


00401893 | |
|---|---|
DigiKey Part Number | 5517-00401893-ND |
Manufacturer | |
Manufacturer Product Number | 00401893 |
Description | NavePoint 15U Wall Mount Network |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 23.500" W x 31.000" H (600.20mm x 596.90mm x 787.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 15U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.630" L x 23.500" W x 31.000" H (600.20mm x 596.90mm x 787.40mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $545.00000 | $545.00 |



