00401626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00401626

DigiKey Part Number
5517-00401626-ND
Manufacturer
Manufacturer Product Number
00401626
Description
Navepoint 45U Professional 4-Pos
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 40.700" L x 20.670" W x 84.530" H (1033.78mm x 525.02mm x 2147.06mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
45U
Dimensions - Panel
-
Dimensions - Overall
40.700" L x 20.670" W x 84.530" H (1033.78mm x 525.02mm x 2147.06mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$407.99000$407.99