


HA-HD-6IN | |
|---|---|
DigiKey Part Number | 5600-HA-HD-6IN-ND |
Manufacturer | |
Manufacturer Product Number | HA-HD-6IN |
Description | 6" HDMI/DVI 28AWG Combo Cable |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.48000 | $44.80 |
| 25 | $4.32000 | $108.00 |
| 50 | $4.17000 | $208.50 |
| 100 | $4.04000 | $404.00 |
| 250 | $3.93000 | $982.50 |
| 500 | $3.83000 | $1,915.00 |
| 1,000 | $3.73000 | $3,730.00 |
| 2,000 | $3.65000 | $7,300.00 |


