
FE-USB3E-CC-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3E-CC-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3E-CC-06 |
Description | 6ft USB3-C Gen2 M/M 10Gbps PD |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.04000 | $12.04 |
| 10 | $10.11000 | $101.10 |
| 25 | $9.75000 | $243.75 |
| 50 | $9.42000 | $471.00 |
| 100 | $9.11000 | $911.00 |
| 250 | $8.87000 | $2,217.50 |
| 500 | $8.63000 | $4,315.00 |
| 1,000 | $8.42000 | $8,420.00 |
| 2,000 | $8.24000 | $16,480.00 |



