


FE-USB-CX-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CX-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CX-06 |
Description | 6Ft USB3 Type-C M/F 5G Ext Cbl |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.33000 | $10.33 |
| 10 | $8.67000 | $86.70 |
| 25 | $8.36000 | $209.00 |
| 50 | $8.08000 | $404.00 |
| 100 | $7.82000 | $782.00 |
| 250 | $7.61000 | $1,902.50 |
| 500 | $7.40000 | $3,700.00 |
| 1,000 | $7.22000 | $7,220.00 |
| 2,000 | $7.06000 | $14,120.00 |











