


FE-USB-CB5MF-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CB5MF-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CB5MF-03 |
Description | 3ft USB MicroB Ext M/F Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.52000 | $88.00 |
| 50 | $3.40000 | $170.00 |
| 100 | $3.29000 | $329.00 |
| 250 | $3.20000 | $800.00 |
| 500 | $3.12000 | $1,560.00 |
| 1,000 | $3.04000 | $3,040.00 |
| 2,000 | $2.97000 | $5,940.00 |


