FE-USB-BCA31-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-USB-BCA31-03
FE-USB-BCA31-03

FE-USB-BCA31-03

DigiKey Part Number
5600-FE-USB-BCA31-03-ND
Manufacturer
Manufacturer Product Number
FE-USB-BCA31-03
Description
3ft USB-A Barrel 3.5/1.3mm Cbl
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.40000$24.00
25$2.31000$57.75
50$2.23000$111.50
100$2.16000$216.00
250$2.10000$525.00
500$2.04000$1,020.00
1,000$1.99000$1,990.00
2,000$1.95000$3,900.00