


FE-USB-BCA-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-BCA-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-BCA-03 |
Description | 3ft USB-A Barrel 5.5/2.1mm Cbl |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.56000 | $25.60 |
| 25 | $2.47000 | $61.75 |
| 50 | $2.38000 | $119.00 |
| 100 | $2.31000 | $231.00 |
| 250 | $2.25000 | $562.50 |
| 500 | $2.19000 | $1,095.00 |
| 1,000 | $2.13000 | $2,130.00 |
| 2,000 | $2.08000 | $4,160.00 |





