


FE-USB-ACB590-12IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ACB590-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ACB590-12IN |
Description | 12" USB-A MicroB M/F ANG CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.64000 | $26.40 |
| 25 | $2.54000 | $63.50 |
| 50 | $2.46000 | $123.00 |
| 100 | $2.38000 | $238.00 |
| 250 | $2.31000 | $577.50 |
| 500 | $2.25000 | $1,125.00 |
| 1,000 | $2.19000 | $2,190.00 |
| 2,000 | $2.15000 | $4,300.00 |


