
FE-USB-AB90-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-AB90-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-AB90-06 |
Description | 6ft ANG USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.77000 | $37.70 |
| 25 | $3.63000 | $90.75 |
| 50 | $3.51000 | $175.50 |
| 100 | $3.40000 | $340.00 |
| 250 | $3.31000 | $827.50 |
| 500 | $3.22000 | $1,610.00 |
| 1,000 | $3.14000 | $3,140.00 |
| 2,000 | $3.07000 | $6,140.00 |



