


FE-USB-AB-12IN-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-USB-AB-12IN-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-AB-12IN-BLK |
Description | 1ft USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.73000 | $27.30 |
| 25 | $2.64000 | $66.00 |
| 50 | $2.55000 | $127.50 |
| 100 | $2.46000 | $246.00 |
| 250 | $2.40000 | $600.00 |
| 500 | $2.33000 | $1,165.00 |
| 1,000 | $2.27000 | $2,270.00 |
| 2,000 | $2.23000 | $4,460.00 |





