


FE-USB-260 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-260-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-260 |
Description | USB-A 110/5v 1000ma Charger Blck |
Customer Reference | |
Detailed Description | USB Wall Mount Battery Charger 5V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | USB Wall Mount | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 110V | |
Power - Max | 5W | |
Size / Dimension | 1.00" L x 1.00" W x 1.75" H (25.40mm x 25.40mm x 44.45mm) | |
Mounting Type | Wall Mount | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.24000 | $42.40 |
| 25 | $4.09000 | $102.25 |
| 50 | $3.95000 | $197.50 |
| 100 | $3.82000 | $382.00 |
| 250 | $3.72000 | $930.00 |
| 500 | $3.62000 | $1,810.00 |
| 1,000 | $3.53000 | $3,530.00 |
| 2,000 | $3.45000 | $6,900.00 |








