FE-USB-25E-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-USB-25E-03
FE-USB-25E-03

FE-USB-25E-03

DigiKey Part Number
5600-FE-USB-25E-03-ND
Manufacturer
Manufacturer Product Number
FE-USB-25E-03
Description
3ft USB M to 2.5mm Xtra Long Tip
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.46000$4.46
10$3.75000$37.50
25$3.61000$90.25
50$3.49000$174.50
100$3.38000$338.00
250$3.29000$822.50
500$3.20000$1,600.00
1,000$3.12000$3,120.00
2,000$3.05000$6,100.00