FE-PWRM-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-PWRM-12
FE-PWRM-12

FE-PWRM-12

DigiKey Part Number
5600-FE-PWRM-12-ND
Manufacturer
Manufacturer Product Number
FE-PWRM-12
Description
12ft 5-15P/C5 Mickey 18AWG Cord
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
120V
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.98000$8.98
10$7.54000$75.40
25$7.28000$182.00
50$7.02000$351.00
100$6.80000$680.00
250$6.62000$1,655.00
500$6.44000$3,220.00
1,000$6.28000$6,280.00
2,000$6.14000$12,280.00