FE-KEY-USB-C-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-KEY-USB-C-BK
FE-KEY-USB-C-BK

FE-KEY-USB-C-BK

DigiKey Part Number
5600-FE-KEY-USB-C-BK-ND
Manufacturer
Manufacturer Product Number
FE-KEY-USB-C-BK
Description
Keystone Insert USB3 TypeC Black
Customer Reference
Detailed Description
Insert USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
USB
Exterior Type (Adapter End)
USB-C (USB TYPE-C), Receptacle
Interior Type (Adapter End)
USB-C (USB TYPE-C), Receptacle
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Exterior Housing Color
Black
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.69000$5.69
10$4.78000$47.80
25$4.61000$115.25
50$4.45000$222.50
100$4.31000$431.00
250$4.20000$1,050.00
500$4.08000$2,040.00
1,000$3.98000$3,980.00
2,000$3.89000$7,780.00