


FE-KEY-MDP-BK | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-MDP-BK-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-MDP-BK |
Description | Keystone Insert Mini DP Black |
Customer Reference | |
Detailed Description | Insert DisplayPort, Mini To DisplayPort, Mini Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Audio/Video | |
Exterior Type (Adapter End) | DisplayPort, Mini | |
Interior Type (Adapter End) | DisplayPort, Mini | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | Black | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.24000 | $10.24 |
| 10 | $8.60000 | $86.00 |
| 25 | $8.29000 | $207.25 |
| 50 | $8.00000 | $400.00 |
| 100 | $7.75000 | $775.00 |
| 250 | $7.54000 | $1,885.00 |
| 500 | $7.34000 | $3,670.00 |
| 1,000 | $7.15000 | $7,150.00 |
| 2,000 | $7.00000 | $14,000.00 |








