


FE-DPHH-8IN | |
|---|---|
DigiKey Part Number | 5600-FE-DPHH-8IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-DPHH-8IN |
Description | 8IN DP to HDMI 4K Cable, Black |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 10 | $6.90000 | $69.00 |
| 25 | $6.65000 | $166.25 |
| 50 | $6.42000 | $321.00 |
| 100 | $6.22000 | $622.00 |
| 250 | $6.05000 | $1,512.50 |
| 500 | $5.89000 | $2,945.00 |
| 1,000 | $5.74000 | $5,740.00 |
| 2,000 | $5.62000 | $11,240.00 |



