


FE-C6270-6IN-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6270-6IN-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6270-6IN-BLK |
Description | 6" CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.50000 | $25.00 |
| 25 | $2.41000 | $60.25 |
| 50 | $2.33000 | $116.50 |
| 100 | $2.25000 | $225.00 |
| 250 | $2.20000 | $550.00 |
| 500 | $2.14000 | $1,070.00 |
| 1,000 | $2.08000 | $2,080.00 |
| 2,000 | $2.04000 | $4,080.00 |








