


FE-C6-6IN-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6-6IN-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-6IN-BLK |
Description | 6" CAT6 NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.50000 | $15.00 |
| 25 | $1.44000 | $36.00 |
| 50 | $1.39000 | $69.50 |
| 100 | $1.35000 | $135.00 |
| 250 | $1.31000 | $327.50 |
| 500 | $1.28000 | $640.00 |
| 1,000 | $1.25000 | $1,250.00 |
| 2,000 | $1.22000 | $2,440.00 |










