


FE-C6-35-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6-35-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-35-BLK |
Description | 35ft CAT6 NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.33000 | $11.33 |
| 10 | $9.52000 | $95.20 |
| 25 | $9.18000 | $229.50 |
| 50 | $8.86000 | $443.00 |
| 100 | $8.57000 | $857.00 |
| 250 | $8.35000 | $2,087.50 |
| 500 | $8.12000 | $4,060.00 |
| 1,000 | $7.92000 | $7,920.00 |
| 2,000 | $7.75000 | $15,500.00 |

