


FE-C6-25-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C6-25-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-25-GRY |
Description | 25ft CAT6 NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.41000 | $8.41 |
| 10 | $7.06000 | $70.60 |
| 25 | $6.81000 | $170.25 |
| 50 | $6.57000 | $328.50 |
| 100 | $6.36000 | $636.00 |
| 250 | $6.20000 | $1,550.00 |
| 500 | $6.03000 | $3,015.00 |
| 1,000 | $5.88000 | $5,880.00 |
| 2,000 | $5.75000 | $11,500.00 |

