
FE-C6-06-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C6-06-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-06-GRY |
Description | 6ft CAT6 NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.93000 | $29.30 |
| 25 | $2.82000 | $70.50 |
| 50 | $2.72000 | $136.00 |
| 100 | $2.64000 | $264.00 |
| 250 | $2.57000 | $642.50 |
| 500 | $2.50000 | $1,250.00 |
| 1,000 | $2.44000 | $2,440.00 |
| 2,000 | $2.38000 | $4,760.00 |

