


FE-C5S-20-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5S-20-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5S-20-BLU |
Description | 20ft CAT5E NET SHLD CableBLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.09000 | $9.09 |
| 10 | $7.63000 | $76.30 |
| 25 | $7.36000 | $184.00 |
| 50 | $7.10000 | $355.00 |
| 100 | $6.88000 | $688.00 |
| 250 | $6.70000 | $1,675.00 |
| 500 | $6.51000 | $3,255.00 |
| 1,000 | $6.35000 | $6,350.00 |
| 2,000 | $6.21000 | $12,420.00 |

