


FE-C5-50-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C5-50-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-50-GRY |
Description | 50ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.91000 | $9.91 |
| 10 | $8.33000 | $83.30 |
| 25 | $8.03000 | $200.75 |
| 50 | $7.75000 | $387.50 |
| 100 | $7.50000 | $750.00 |
| 250 | $7.31000 | $1,827.50 |
| 500 | $7.11000 | $3,555.00 |
| 1,000 | $6.93000 | $6,930.00 |
| 2,000 | $6.78000 | $13,560.00 |

