


FE-C5-03-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C5-03-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-03-BLK |
Description | 3ft CAT5E NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.44000 | $14.40 |
| 25 | $1.39000 | $34.75 |
| 50 | $1.34000 | $67.00 |
| 100 | $1.30000 | $130.00 |
| 250 | $1.26000 | $315.00 |
| 500 | $1.23000 | $615.00 |
| 1,000 | $1.20000 | $1,200.00 |
| 2,000 | $1.17000 | $2,340.00 |

