


FE-C5-02-GRY | |
|---|---|
DigiKey Part Number | 5600-FE-C5-02-GRY-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-02-GRY |
Description | 2ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.08000 | $10.80 |
| 25 | $1.04000 | $26.00 |
| 50 | $1.01000 | $50.50 |
| 100 | $0.98000 | $98.00 |
| 250 | $0.95000 | $237.50 |
| 500 | $0.92000 | $460.00 |
| 1,000 | $0.90000 | $900.00 |
| 2,000 | $0.88000 | $1,760.00 |

