FE-ADT-448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-ADT-448
FE-ADT-448

FE-ADT-448

DigiKey Part Number
5600-FE-ADT-448-ND
Manufacturer
Manufacturer Product Number
FE-ADT-448
Description
RS232 Gen Chg Adapter M/M DB9
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.18000$31.80
25$3.06000$76.50
50$2.96000$148.00
100$2.86000$286.00
250$2.79000$697.50
500$2.71000$1,355.00
1,000$2.64000$2,640.00
2,000$2.59000$5,180.00