


FE-ADT-343 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-343-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-343 |
Description | RS232 R-ANG Adapter DB9 1 Blk |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $3.31000 | $33.10 |
| 25 | $3.20000 | $80.00 |
| 50 | $3.08000 | $154.00 |
| 100 | $2.99000 | $299.00 |
| 250 | $2.91000 | $727.50 |
| 500 | $2.83000 | $1,415.00 |
| 1,000 | $2.76000 | $2,760.00 |
| 2,000 | $2.70000 | $5,400.00 |





