


FE-ADT-311 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-311-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-311 |
Description | USB A M/F Angle Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $3.46000 | $34.60 |
| 25 | $3.33000 | $83.25 |
| 50 | $3.22000 | $161.00 |
| 100 | $3.12000 | $312.00 |
| 250 | $3.03000 | $757.50 |
| 500 | $2.95000 | $1,475.00 |
| 1,000 | $2.88000 | $2,880.00 |
| 2,000 | $2.82000 | $5,640.00 |


