


FE-ADT-231 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-231-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-231 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | ||
Center Gender | - | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | - | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Nickel | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.22000 | $22.20 |
| 25 | $2.14000 | $53.50 |
| 50 | $2.07000 | $103.50 |
| 100 | $2.00000 | $200.00 |
| 250 | $1.95000 | $487.50 |
| 500 | $1.90000 | $950.00 |
| 1,000 | $1.85000 | $1,850.00 |
| 2,000 | $1.81000 | $3,620.00 |










