FE-1435-TS-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-1435-TS-01
FE-1435-TS-01

FE-1435-TS-01

DigiKey Part Number
5600-FE-1435-TS-01-ND
Manufacturer
Manufacturer Product Number
FE-1435-TS-01
Description
1.5ft 1/4 MONO to 3.5 M/M Cable
Customer Reference
Detailed Description
Cable Mono Phone Plug, 3.5mm (1/8") To Phone Plug, 6.35mm (1/4", 0.25") 1.5' (45.72cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Mono
Length
1.5' (45.72cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.50000$15.00
25$1.44000$36.00
50$1.39000$69.50
100$1.35000$135.00
250$1.31000$327.50
500$1.28000$640.00
1,000$1.25000$1,250.00
2,000$1.22000$2,440.00