BE-210335BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-210335BK

DigiKey Part Number
5600-BE-210335BK-ND
Manufacturer
Manufacturer Product Number
BE-210335BK
Description
10ft C19/C20 Power 14AWG Cord
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Tray
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$18.40000$18.40
10$15.46000$154.60
25$14.90000$372.50
50$14.39000$719.50
100$13.93000$1,393.00
250$13.56000$3,390.00
500$13.19000$6,595.00
1,000$12.86000$12,860.00
2,000$12.59000$25,180.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.