
BE-210148BK | |
|---|---|
DigiKey Part Number | 5600-BE-210148BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-210148BK |
Description | 1FT C14/C13 18AWG Power Cord |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.63000 | $36.30 |
| 25 | $3.50000 | $87.50 |
| 50 | $3.38000 | $169.00 |
| 100 | $3.27000 | $327.00 |
| 250 | $3.19000 | $797.50 |
| 500 | $3.10000 | $1,550.00 |
| 1,000 | $3.02000 | $3,020.00 |
| 2,000 | $2.96000 | $5,920.00 |


