


BE-100504RD | |
|---|---|
DigiKey Part Number | 5600-BE-100504RD-ND |
Manufacturer | |
Manufacturer Product Number | BE-100504RD |
Description | 5ft CAT5E NET Patch Cable RED |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.06000 | $20.60 |
| 25 | $1.98000 | $49.50 |
| 50 | $1.92000 | $96.00 |
| 100 | $1.85000 | $185.00 |
| 250 | $1.81000 | $452.50 |
| 500 | $1.76000 | $880.00 |
| 1,000 | $1.71000 | $1,710.00 |
| 2,000 | $1.68000 | $3,360.00 |

