


BC-C6MB-20WHI | |
|---|---|
DigiKey Part Number | 5600-BC-C6MB-20WHI-ND |
Manufacturer | |
Manufacturer Product Number | BC-C6MB-20WHI |
Description | 20ft CAT6 NET Patch Cable WHITE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $6.05000 | $60.50 |
| 25 | $5.83000 | $145.75 |
| 50 | $5.63000 | $281.50 |
| 100 | $5.45000 | $545.00 |
| 250 | $5.31000 | $1,327.50 |
| 500 | $5.16000 | $2,580.00 |
| 1,000 | $5.03000 | $5,030.00 |
| 2,000 | $4.92000 | $9,840.00 |

