New at DigiKey
58909
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58909

DigiKey Part Number
5088-58909-ND
Manufacturer
Manufacturer Product Number
58909
Description
XENTERRA 8TX UNMANAGED SWITCH 8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
8 ~ 28VAC, 9 ~ 36VDC
Ingress Protection
IP20
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$416.24000$416.24
10$389.31200$3,893.12
Manufacturers Standard Package