
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multilane | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Fiber Optic Transceiver, QSFP | |
Embedded | Yes, MCU | |
Utilized IC / Part | 100G QSFP | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,396.00000 | $3,396.00 |



