
ML4023 | |
|---|---|
DigiKey Part Number | 3585-ML4023-ND |
Manufacturer | |
Manufacturer Product Number | ML4023 |
Description | EVAL BOARD FOR SFP28 |
Customer Reference | |
Detailed Description | SFP28 - Fiber Optic Transceiver, SFP Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multilane | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Fiber Optic Transceiver, SFP | |
Embedded | No | |
Utilized IC / Part | SFP28 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,976.00000 | $1,976.00 |


