
NPORT 5150A | |
|---|---|
DigiKey Part Number | 3242-NPORT5150A-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5150A |
Description | 1 PORT DEVICE SERVER |
Customer Reference | |
Detailed Description | Server, Serial to Ethernet Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Server, Serial to Ethernet | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.51000 | $267.51 |











