HDR-60-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-60-24

DigiKey Part Number
3833-HDR-60-24-ND
Manufacturer
Moxa
Manufacturer Product Number
HDR-60-24
Description
AC/DC CONVERTER 24V 60W
Customer Reference
Detailed Description
DIN Rail Power Supply 1 Output 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Retail Package
Part Status
Active
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Size / Dimension
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, EAC, TUV, UKCA
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 6 days from ICOMTECH INC.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$102.00000$102.00