Parametric Equivalent
Parametric Equivalent

1731110771 | |
|---|---|
DigiKey Part Number | 900-1731110771-ND |
Manufacturer | |
Manufacturer Product Number | 1731110771 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.75950 | $375.95 |



